


H7MXH-1506G | |
|---|---|
DigiKey Part Number | H7MXH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7MXH-1506G |
Description | CBL D-SUB-HHMP15H/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.45000 | ¥47.45 |
| 10 | ¥43.09000 | ¥430.90 |
| 25 | ¥40.81080 | ¥1,020.27 |
| 50 | ¥39.86340 | ¥1,993.17 |
| 100 | ¥37.96450 | ¥3,796.45 |
| 250 | ¥33.21936 | ¥8,304.84 |
| 500 | ¥32.27018 | ¥16,135.09 |
| 1,000 | ¥27.52463 | ¥27,524.63 |
| 2,500 | ¥25.62634 | ¥64,065.85 |



