


H7MMH-2510M | |
|---|---|
DigiKey Part Number | H7MMH-2510M-ND |
Manufacturer | |
Manufacturer Product Number | H7MMH-2510M |
Description | CBL D-SUB-HHMP25H/AE25M/HHMP25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.79000 | ¥154.79 |
| 10 | ¥134.12300 | ¥1,341.23 |
| 25 | ¥127.11960 | ¥3,177.99 |
| 50 | ¥125.27540 | ¥6,263.77 |
| 100 | ¥110.53720 | ¥11,053.72 |
| 250 | ¥103.16832 | ¥25,792.08 |
| 500 | ¥100.95766 | ¥50,478.83 |



