


H7MMH-1510G | |
|---|---|
DigiKey Part Number | H7MMH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7MMH-1510G |
Description | CBL D-SUB-HHMP15H/AE15G/HHMP15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.87000 | ¥78.87 |
| 10 | ¥70.99600 | ¥709.96 |
| 25 | ¥66.87760 | ¥1,671.94 |
| 50 | ¥65.16240 | ¥3,258.12 |
| 100 | ¥63.44700 | ¥6,344.70 |
| 250 | ¥56.58844 | ¥14,147.11 |
| 500 | ¥53.15860 | ¥26,579.30 |
| 1,000 | ¥46.98543 | ¥46,985.43 |



