


H7MMH-0910G | |
|---|---|
DigiKey Part Number | H7MMH-0910G-ND |
Manufacturer | |
Manufacturer Product Number | H7MMH-0910G |
Description | CBL D-SUB-HHMP09H/AE09G/HHMP09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.33000 | ¥49.33 |
| 10 | ¥44.77300 | ¥447.73 |
| 25 | ¥42.40440 | ¥1,060.11 |
| 50 | ¥41.41760 | ¥2,070.88 |
| 100 | ¥39.44620 | ¥3,944.62 |
| 250 | ¥34.51500 | ¥8,628.75 |
| 500 | ¥33.52894 | ¥16,764.47 |
| 1,000 | ¥28.59826 | ¥28,598.26 |
| 2,500 | ¥26.62598 | ¥66,564.95 |



