


H6PPS-4018M | |
|---|---|
DigiKey Part Number | H6PPS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-4018M |
Description | DIP CABLE - HDP40S/AE40M/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.86000 | ¥61.86 |
| 10 | ¥55.94600 | ¥559.46 |
| 25 | ¥52.85040 | ¥1,321.26 |
| 50 | ¥51.56300 | ¥2,578.15 |
| 100 | ¥48.98370 | ¥4,898.37 |
| 250 | ¥43.82776 | ¥10,956.94 |
| 500 | ¥41.24970 | ¥20,624.85 |
| 1,000 | ¥36.09349 | ¥36,093.49 |
| 2,500 | ¥34.28883 | ¥85,722.07 |




