


H6PPS-2436M | |
|---|---|
DigiKey Part Number | H6PPS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-2436M |
Description | DIP CABLE - HDP24S/AE24M/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.6"), Board In |
Number of Positions 24 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.18000 | ¥65.18 |
| 10 | ¥58.95400 | ¥589.54 |
| 25 | ¥55.69760 | ¥1,392.44 |
| 50 | ¥54.33840 | ¥2,716.92 |
| 100 | ¥51.62030 | ¥5,162.03 |
| 250 | ¥46.18700 | ¥11,546.75 |
| 500 | ¥43.47000 | ¥21,735.00 |
| 1,000 | ¥38.03635 | ¥38,036.35 |




