


H6PPS-1636M | |
|---|---|
DigiKey Part Number | H6PPS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-1636M |
Description | DIP CABLE - HDP16S/AE16M/HDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.3"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.96000 | ¥43.96 |
| 10 | ¥39.93900 | ¥399.39 |
| 25 | ¥37.82400 | ¥945.60 |
| 50 | ¥36.94480 | ¥1,847.24 |
| 100 | ¥35.18470 | ¥3,518.47 |
| 250 | ¥30.78668 | ¥7,696.67 |
| 500 | ¥29.90698 | ¥14,953.49 |
| 1,000 | ¥25.50899 | ¥25,508.99 |
| 2,500 | ¥23.74972 | ¥59,374.30 |




