


H6PPS-1406G | |
|---|---|
DigiKey Part Number | H6PPS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-1406G |
Description | DIP CABLE - HDP14S/AE14G/HDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.81000 | ¥23.81 |
| 10 | ¥21.60300 | ¥216.03 |
| 25 | ¥20.46280 | ¥511.57 |
| 50 | ¥19.98820 | ¥999.41 |
| 100 | ¥19.03640 | ¥1,903.64 |
| 250 | ¥16.65696 | ¥4,164.24 |
| 500 | ¥16.18084 | ¥8,090.42 |
| 1,000 | ¥13.80135 | ¥13,801.35 |
| 2,500 | ¥12.84956 | ¥32,123.90 |




