


H6MMS-1618G | |
|---|---|
DigiKey Part Number | H6MMS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-1618G |
Description | DIP CBL - HHDM16S/AE16G/HHDM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.01000 | ¥17.01 |
| 10 | ¥14.83500 | ¥148.35 |
| 25 | ¥14.19920 | ¥354.98 |
| 50 | ¥13.88580 | ¥694.29 |
| 100 | ¥13.25380 | ¥1,325.38 |
| 250 | ¥11.99180 | ¥2,997.95 |
| 500 | ¥11.04494 | ¥5,522.47 |
| 1,000 | ¥9.46710 | ¥9,467.10 |
| 2,500 | ¥8.83596 | ¥22,089.90 |




