20 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6MMH-2006G

DigiKey Part Number
H6MMH-2006G-ND
Manufacturer
Manufacturer Product Number
H6MMH-2006G
Description
DIP CABLE - HDM20H/AE20G/HDM20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.68000¥14.68
10¥12.77600¥127.76
25¥12.22960¥305.74
50¥11.95740¥597.87
100¥11.41400¥1,141.40
250¥10.32728¥2,581.82
500¥9.51186¥4,755.93
1,000¥8.15309¥8,153.09
2,500¥7.60952¥19,023.80
Manufacturers Standard Package
Alternate Color
DIP CABLE - HDM20H/AE20M/HDM20H
In-Stock: 0
Unit Price: ¥17.01000
Alternate Length
DIP CABLE - HDM20H/AE20G/HDM20H
In-Stock: 0
Unit Price: ¥21.31000
DIP CABLE - HDM20H/AE20G/HDM20H
In-Stock: 0
Unit Price: ¥28.83000
Assembly Component