


H4PXS-4036M | |
|---|---|
DigiKey Part Number | H4PXS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-4036M |
Description | DIP CABLE - HDP40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.94000 | ¥74.94 |
| 10 | ¥67.73700 | ¥677.37 |
| 25 | ¥63.99480 | ¥1,599.87 |
| 50 | ¥62.43360 | ¥3,121.68 |
| 100 | ¥59.31170 | ¥5,931.17 |
| 250 | ¥53.06852 | ¥13,267.13 |
| 500 | ¥49.94686 | ¥24,973.43 |
| 1,000 | ¥43.70350 | ¥43,703.50 |




