


H4PXS-1636M | |
|---|---|
DigiKey Part Number | H4PXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1636M |
Description | DIP CABLE - HDP16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.20000 | ¥34.20 |
| 10 | ¥31.08400 | ¥310.84 |
| 25 | ¥29.44400 | ¥736.10 |
| 50 | ¥28.76020 | ¥1,438.01 |
| 100 | ¥27.39030 | ¥2,739.03 |
| 250 | ¥23.96640 | ¥5,991.60 |
| 500 | ¥23.28170 | ¥11,640.85 |
| 1,000 | ¥19.85795 | ¥19,857.95 |
| 2,500 | ¥18.48842 | ¥46,221.05 |




