


H3DWH-1606M | |
|---|---|
DigiKey Part Number | H3DWH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-1606M |
Description | IDC CBL - HHKR16H/AE16M/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 10 | ¥30.59200 | ¥305.92 |
| 25 | ¥28.97840 | ¥724.46 |
| 50 | ¥28.30540 | ¥1,415.27 |
| 100 | ¥26.95700 | ¥2,695.70 |
| 250 | ¥23.58716 | ¥5,896.79 |
| 500 | ¥22.91338 | ¥11,456.69 |
| 1,000 | ¥19.54379 | ¥19,543.79 |
| 2,500 | ¥18.19594 | ¥45,489.85 |




