


H3DKH-4006M | |
|---|---|
DigiKey Part Number | H3DKH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-4006M |
Description | IDC CBL - HHKR40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.91000 | ¥46.91 |
| 10 | ¥42.59800 | ¥425.98 |
| 25 | ¥40.34880 | ¥1,008.72 |
| 50 | ¥39.40860 | ¥1,970.43 |
| 100 | ¥37.53300 | ¥3,753.30 |
| 250 | ¥32.84120 | ¥8,210.30 |
| 500 | ¥31.90276 | ¥15,951.38 |
| 1,000 | ¥27.21119 | ¥27,211.19 |
| 2,500 | ¥25.33458 | ¥63,336.45 |




