


H3DKH-1018M | |
|---|---|
DigiKey Part Number | H3DKH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1018M |
Description | IDC CBL - HHKR10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.27000 | ¥41.27 |
| 10 | ¥37.47700 | ¥374.77 |
| 25 | ¥35.49640 | ¥887.41 |
| 50 | ¥34.66900 | ¥1,733.45 |
| 100 | ¥33.01900 | ¥3,301.90 |
| 250 | ¥28.89156 | ¥7,222.89 |
| 500 | ¥28.06592 | ¥14,032.96 |
| 1,000 | ¥23.93857 | ¥23,938.57 |
| 2,500 | ¥22.28768 | ¥55,719.20 |




