


H3DKH-1006G | |
|---|---|
DigiKey Part Number | H3DKH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1006G |
Description | IDC CBL - HHKR10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.18000 | ¥35.18 |
| 10 | ¥31.90800 | ¥319.08 |
| 25 | ¥30.22120 | ¥755.53 |
| 50 | ¥29.51940 | ¥1,475.97 |
| 100 | ¥28.11370 | ¥2,811.37 |
| 250 | ¥24.59956 | ¥6,149.89 |
| 500 | ¥23.89658 | ¥11,948.29 |
| 1,000 | ¥20.38241 | ¥20,382.41 |
| 2,500 | ¥18.97670 | ¥47,441.75 |




