


H3DDS-6418G | |
|---|---|
DigiKey Part Number | H3DDS-6418G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-6418G |
Description | IDC CBL - HHKR64S/AE64G/HHKR64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 64 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.58000 | ¥56.58 |
| 10 | ¥46.12500 | ¥461.25 |
| 25 | ¥42.52600 | ¥1,063.15 |
| 50 | ¥39.98880 | ¥1,999.44 |
| 100 | ¥37.60370 | ¥3,760.37 |
| 250 | ¥34.67080 | ¥8,667.70 |
| 500 | ¥32.60608 | ¥16,303.04 |
| 1,000 | ¥31.79594 | ¥31,795.94 |












