10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3DDS-1018M

DigiKey Part Number
H3DDS-1018M-ND
Manufacturer
Manufacturer Product Number
H3DDS-1018M
Description
IDC CBL - HHKR10S/AE10M/HHKR10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Features
Polarizing Key, Strain Relief
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
10
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.01000¥17.01
10¥14.80800¥148.08
25¥14.17760¥354.44
50¥13.86080¥693.04
100¥13.23140¥1,323.14
250¥11.97104¥2,992.76
500¥11.02596¥5,512.98
1,000¥9.45080¥9,450.80
2,500¥8.82077¥22,051.92
Manufacturers Standard Package
Alternate Color
IDC CBL - HHKR10S/AE10G/HHKR10S
In-Stock: 552
Unit Price: ¥13.70000
Alternate Length
IDC CBL - HHKR10S/AE10M/HHKR10S
In-Stock: 0
Unit Price: ¥23.37000
IDC CBL - HHKR10S/AE10M/HHKR10S
In-Stock: 0
Unit Price: ¥12.35000
Assembly Component