
H3DDH-6036G | |
|---|---|
DigiKey Part Number | H3DDH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-6036G |
Description | IDC CBL - HHKR60H/AE60G/HHKR60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.69000 | ¥69.69 |
| 10 | ¥56.76200 | ¥567.62 |
| 25 | ¥52.32960 | ¥1,308.24 |
| 50 | ¥49.20940 | ¥2,460.47 |
| 100 | ¥46.27700 | ¥4,627.70 |
| 250 | ¥42.66788 | ¥10,666.97 |
| 500 | ¥40.12708 | ¥20,063.54 |
| 1,000 | ¥39.90022 | ¥39,900.22 |




