
H3DDH-6006M | |
|---|---|
DigiKey Part Number | H3DDH-6006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-6006M |
Description | IDC CBL - HHKR60H/AE60M/HHKR60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.02000 | ¥40.02 |
| 10 | ¥36.31300 | ¥363.13 |
| 25 | ¥34.39680 | ¥859.92 |
| 50 | ¥33.59640 | ¥1,679.82 |
| 100 | ¥31.99660 | ¥3,199.66 |
| 250 | ¥27.99700 | ¥6,999.25 |
| 500 | ¥27.19696 | ¥13,598.48 |
| 1,000 | ¥23.19745 | ¥23,197.45 |
| 2,500 | ¥21.59760 | ¥53,994.00 |




