
H3DDH-5036M | |
|---|---|
DigiKey Part Number | H3DDH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-5036M |
Description | IDC CBL - HKR50H/AE50M/HKR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.34000 | ¥84.34 |
| 10 | ¥75.89300 | ¥758.93 |
| 25 | ¥71.49400 | ¥1,787.35 |
| 50 | ¥69.66040 | ¥3,483.02 |
| 100 | ¥67.82680 | ¥6,782.68 |
| 250 | ¥60.49404 | ¥15,123.51 |
| 500 | ¥56.82748 | ¥28,413.74 |
| 1,000 | ¥50.22824 | ¥50,228.24 |




