
H3DDH-1606M | |
|---|---|
DigiKey Part Number | H3DDH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1606M |
Description | IDC CBL - HHKR16H/AE16M/HHKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.61000 | ¥13.61 |
| 10 | ¥11.11000 | ¥111.10 |
| 25 | ¥10.23840 | ¥255.96 |
| 50 | ¥9.62780 | ¥481.39 |
| 100 | ¥9.05310 | ¥905.31 |
| 250 | ¥8.34656 | ¥2,086.64 |
| 500 | ¥7.84896 | ¥3,924.48 |
| 1,000 | ¥7.38135 | ¥7,381.35 |
| 2,500 | ¥6.80588 | ¥17,014.70 |




