
H3DDH-1436M | |
|---|---|
DigiKey Part Number | H3DDH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1436M |
Description | IDC CBL - HHKR14H/AE14M/HHKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.75000 | ¥33.75 |
| 10 | ¥30.67200 | ¥306.72 |
| 25 | ¥29.05360 | ¥726.34 |
| 50 | ¥28.37880 | ¥1,418.94 |
| 100 | ¥27.02690 | ¥2,702.69 |
| 250 | ¥23.64876 | ¥5,912.19 |
| 500 | ¥22.97300 | ¥11,486.50 |
| 1,000 | ¥19.59465 | ¥19,594.65 |
| 2,500 | ¥18.24329 | ¥45,608.22 |




