
H3DDH-1006M | |
|---|---|
DigiKey Part Number | H3DDH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1006M |
Description | IDC CBL - HHKR10H/AE10M/HHKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.00000 | ¥12.00 |
| 10 | ¥10.17000 | ¥101.70 |
| 25 | ¥9.75160 | ¥243.79 |
| 50 | ¥9.54380 | ¥477.19 |
| 100 | ¥9.12920 | ¥912.92 |
| 250 | ¥8.29964 | ¥2,074.91 |
| 500 | ¥7.46972 | ¥3,734.86 |
| 1,000 | ¥6.63970 | ¥6,639.70 |
| 2,500 | ¥6.01724 | ¥15,043.10 |




