


H3CWH-6006M | |
|---|---|
DigiKey Part Number | H3CWH-6006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6006M |
Description | IDC CBL - HHKC50H/AE60M'/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.62000 | ¥65.62 |
| 10 | ¥59.32200 | ¥593.22 |
| 25 | ¥56.04120 | ¥1,401.03 |
| 50 | ¥54.67500 | ¥2,733.75 |
| 100 | ¥51.94080 | ¥5,194.08 |
| 250 | ¥46.47352 | ¥11,618.38 |
| 500 | ¥43.73984 | ¥21,869.92 |
| 1,000 | ¥38.27234 | ¥38,272.34 |




