


H3CWH-2018M | |
|---|---|
DigiKey Part Number | H3CWH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-2018M |
Description | IDC CBL - HHKC20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.11000 | ¥52.11 |
| 10 | ¥47.31600 | ¥473.16 |
| 25 | ¥44.81800 | ¥1,120.45 |
| 50 | ¥43.77400 | ¥2,188.70 |
| 100 | ¥41.68980 | ¥4,168.98 |
| 250 | ¥36.47892 | ¥9,119.73 |
| 500 | ¥35.43662 | ¥17,718.31 |
| 1,000 | ¥30.22526 | ¥30,225.26 |
| 2,500 | ¥28.14080 | ¥70,352.00 |




