


H3CKH-2606M | |
|---|---|
DigiKey Part Number | H3CKH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-2606M |
Description | IDC CBL - HHKC26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.77000 | ¥38.77 |
| 10 | ¥35.17600 | ¥351.76 |
| 25 | ¥33.31520 | ¥832.88 |
| 50 | ¥32.54000 | ¥1,627.00 |
| 100 | ¥30.99120 | ¥3,099.12 |
| 250 | ¥27.11672 | ¥6,779.18 |
| 500 | ¥26.34214 | ¥13,171.07 |
| 1,000 | ¥22.46833 | ¥22,468.33 |
| 2,500 | ¥20.91876 | ¥52,296.90 |




