


H3CCS-6036M | |
|---|---|
DigiKey Part Number | H3CCS-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-6036M |
Description | IDC CBL - HHKC60S/AE60M/HHKC60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 60 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.35000 | ¥107.35 |
| 10 | ¥95.16600 | ¥951.66 |
| 25 | ¥91.50920 | ¥2,287.73 |
| 50 | ¥87.84860 | ¥4,392.43 |
| 100 | ¥82.96760 | ¥8,296.76 |
| 250 | ¥75.64704 | ¥18,911.76 |
| 500 | ¥70.76654 | ¥35,383.27 |
| 1,000 | ¥64.90993 | ¥64,909.93 |




