


H3CCS-1436G | |
|---|---|
DigiKey Part Number | H3CCS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1436G |
Description | IDC CBL - HHKC14S/AE14G/HHKC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.61000 | ¥19.61 |
| 10 | ¥17.08200 | ¥170.82 |
| 25 | ¥16.35160 | ¥408.79 |
| 50 | ¥15.98800 | ¥799.40 |
| 100 | ¥15.26100 | ¥1,526.10 |
| 250 | ¥13.80780 | ¥3,451.95 |
| 500 | ¥12.71770 | ¥6,358.85 |
| 1,000 | ¥10.90090 | ¥10,900.90 |
| 2,500 | ¥10.17416 | ¥25,435.40 |




