


H3CCH-2636G | |
|---|---|
DigiKey Part Number | H3CCH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2636G |
Description | IDC CBL - HHKC26H/AE26G/HHKC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.81000 | ¥29.81 |
| 10 | ¥24.29800 | ¥242.98 |
| 25 | ¥22.40360 | ¥560.09 |
| 50 | ¥21.06600 | ¥1,053.30 |
| 100 | ¥19.80910 | ¥1,980.91 |
| 250 | ¥18.26344 | ¥4,565.86 |
| 500 | ¥17.17532 | ¥8,587.66 |
| 1,000 | ¥16.15237 | ¥16,152.37 |
| 2,500 | ¥15.77345 | ¥39,433.62 |




