


H3BWH-2636G | |
|---|---|
DigiKey Part Number | H3BWH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-2636G |
Description | IDC CBL - HHSR26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.34000 | ¥54.34 |
| 10 | ¥49.14200 | ¥491.42 |
| 25 | ¥46.42600 | ¥1,160.65 |
| 50 | ¥45.29240 | ¥2,264.62 |
| 100 | ¥43.02830 | ¥4,302.83 |
| 250 | ¥38.49868 | ¥9,624.67 |
| 500 | ¥36.23414 | ¥18,117.07 |
| 1,000 | ¥31.70489 | ¥31,704.89 |
| 2,500 | ¥30.11967 | ¥75,299.18 |




