


H3BWH-2606M | |
|---|---|
DigiKey Part Number | H3BWH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-2606M |
Description | IDC CBL - HHSR26H/AE26M/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.39000 | ¥39.39 |
| 10 | ¥35.79300 | ¥357.93 |
| 25 | ¥33.89920 | ¥847.48 |
| 50 | ¥33.10940 | ¥1,655.47 |
| 100 | ¥31.53370 | ¥3,153.37 |
| 250 | ¥27.59160 | ¥6,897.90 |
| 500 | ¥26.80322 | ¥13,401.61 |
| 1,000 | ¥22.86163 | ¥22,861.63 |
| 2,500 | ¥21.28496 | ¥53,212.40 |




