


H3BWH-2018M | |
|---|---|
DigiKey Part Number | H3BWH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-2018M |
Description | IDC CBL - HHSR20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.09000 | ¥53.09 |
| 10 | ¥48.23800 | ¥482.38 |
| 25 | ¥45.69160 | ¥1,142.29 |
| 50 | ¥44.63000 | ¥2,231.50 |
| 100 | ¥42.50360 | ¥4,250.36 |
| 250 | ¥37.19084 | ¥9,297.71 |
| 500 | ¥36.12832 | ¥18,064.16 |
| 1,000 | ¥30.81534 | ¥30,815.34 |
| 2,500 | ¥28.69011 | ¥71,725.28 |




