


H3BBH-5018G | |
|---|---|
DigiKey Part Number | H3BBH-5018G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-5018G |
Description | IDC CBL - HHSR50H/AE50G/HHSR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.04000 | ¥37.04 |
| 10 | ¥33.64500 | ¥336.45 |
| 25 | ¥31.86880 | ¥796.72 |
| 50 | ¥31.12800 | ¥1,556.40 |
| 100 | ¥29.64570 | ¥2,964.57 |
| 250 | ¥25.93948 | ¥6,484.87 |
| 500 | ¥25.19856 | ¥12,599.28 |
| 1,000 | ¥21.49282 | ¥21,492.82 |
| 2,500 | ¥20.01056 | ¥50,026.40 |




