


H3BBH-2036M | |
|---|---|
DigiKey Part Number | H3BBH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-2036M |
Description | IDC CBL - HHSR20H/AE20M/HHSR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.82000 | ¥40.82 |
| 10 | ¥37.03800 | ¥370.38 |
| 25 | ¥35.08080 | ¥877.02 |
| 50 | ¥34.26620 | ¥1,713.31 |
| 100 | ¥32.63400 | ¥3,263.40 |
| 250 | ¥28.55492 | ¥7,138.73 |
| 500 | ¥27.73896 | ¥13,869.48 |
| 1,000 | ¥23.65969 | ¥23,659.69 |
| 2,500 | ¥22.02801 | ¥55,070.02 |




