


H3BBH-2006G | |
|---|---|
DigiKey Part Number | H3BBH-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-2006G |
Description | IDC CBL - HHSR20H/AE20G/HHSR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.61000 | ¥13.61 |
| 10 | ¥11.88000 | ¥118.80 |
| 25 | ¥11.37360 | ¥284.34 |
| 50 | ¥11.12300 | ¥556.15 |
| 100 | ¥10.61720 | ¥1,061.72 |
| 250 | ¥9.60568 | ¥2,401.42 |
| 500 | ¥8.84720 | ¥4,423.60 |
| 1,000 | ¥7.58342 | ¥7,583.42 |
| 2,500 | ¥7.07783 | ¥17,694.58 |




