


H3AWH-2636M | |
|---|---|
DigiKey Part Number | H3AWH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-2636M |
Description | IDC CBL - HHSC26H/AE26M/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.03000 | ¥69.03 |
| 10 | ¥62.43700 | ¥624.37 |
| 25 | ¥58.98120 | ¥1,474.53 |
| 50 | ¥57.54180 | ¥2,877.09 |
| 100 | ¥54.66520 | ¥5,466.52 |
| 250 | ¥48.91120 | ¥12,227.80 |
| 500 | ¥46.03410 | ¥23,017.05 |
| 1,000 | ¥40.27984 | ¥40,279.84 |




