


H3AWH-2618G | |
|---|---|
DigiKey Part Number | H3AWH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-2618G |
Description | IDC CBL - HHSC26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.14000 | ¥44.14 |
| 10 | ¥40.08200 | ¥400.82 |
| 25 | ¥37.96360 | ¥949.09 |
| 50 | ¥37.08080 | ¥1,854.04 |
| 100 | ¥35.31450 | ¥3,531.45 |
| 250 | ¥30.90056 | ¥7,725.14 |
| 500 | ¥30.01764 | ¥15,008.82 |
| 1,000 | ¥25.60326 | ¥25,603.26 |
| 2,500 | ¥23.83749 | ¥59,593.72 |




