


H3AWH-1036M | |
|---|---|
DigiKey Part Number | H3AWH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-1036M |
Description | IDC CBL - HHSC10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 10 | ¥42.37400 | ¥423.74 |
| 25 | ¥40.13760 | ¥1,003.44 |
| 50 | ¥39.20460 | ¥1,960.23 |
| 100 | ¥37.33700 | ¥3,733.70 |
| 250 | ¥32.66964 | ¥8,167.41 |
| 500 | ¥31.73640 | ¥15,868.20 |
| 1,000 | ¥27.06920 | ¥27,069.20 |
| 2,500 | ¥25.20237 | ¥63,005.92 |




