


H3AKH-1006M | |
|---|---|
DigiKey Part Number | H3AKH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1006M |
Description | IDC CBL - HHSC10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.72000 | ¥35.72 |
| 10 | ¥32.40900 | ¥324.09 |
| 25 | ¥30.69760 | ¥767.44 |
| 50 | ¥29.98300 | ¥1,499.15 |
| 100 | ¥28.55420 | ¥2,855.42 |
| 250 | ¥24.98524 | ¥6,246.31 |
| 500 | ¥24.27134 | ¥12,135.67 |
| 1,000 | ¥20.70202 | ¥20,702.02 |
| 2,500 | ¥19.27433 | ¥48,185.82 |




