


H3AAH-5036G | |
|---|---|
DigiKey Part Number | H3AAH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-5036G |
Description | IDC CBL - HHSC50H/AE50G/HHSC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.97000 | ¥54.97 |
| 10 | ¥49.70600 | ¥497.06 |
| 25 | ¥46.95600 | ¥1,173.90 |
| 50 | ¥45.81000 | ¥2,290.50 |
| 100 | ¥43.51890 | ¥4,351.89 |
| 250 | ¥38.93772 | ¥9,734.43 |
| 500 | ¥36.64740 | ¥18,323.70 |
| 1,000 | ¥32.06641 | ¥32,066.41 |
| 2,500 | ¥30.46314 | ¥76,157.85 |




