


H3AAH-2636M | |
|---|---|
DigiKey Part Number | H3AAH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2636M |
Description | IDC CBL - HHSC26H/AE26M/HHSC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.99000 | ¥47.99 |
| 10 | ¥43.55600 | ¥435.56 |
| 25 | ¥41.25120 | ¥1,031.28 |
| 50 | ¥40.29140 | ¥2,014.57 |
| 100 | ¥38.37280 | ¥3,837.28 |
| 250 | ¥33.57604 | ¥8,394.01 |
| 500 | ¥32.61684 | ¥16,308.42 |
| 1,000 | ¥27.82025 | ¥27,820.25 |
| 2,500 | ¥25.90162 | ¥64,754.05 |




