


H3AAH-2006M | |
|---|---|
DigiKey Part Number | H3AAH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2006M |
Description | IDC CBL - HHSC20H/AE20M/HHSC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.77000 | ¥14.77 |
| 10 | ¥12.83800 | ¥128.38 |
| 25 | ¥12.29040 | ¥307.26 |
| 50 | ¥12.01660 | ¥600.83 |
| 100 | ¥11.47130 | ¥1,147.13 |
| 250 | ¥10.37848 | ¥2,594.62 |
| 500 | ¥9.55914 | ¥4,779.57 |
| 1,000 | ¥8.19364 | ¥8,193.64 |
| 2,500 | ¥7.64738 | ¥19,118.45 |




