


H3AAH-1618G | |
|---|---|
DigiKey Part Number | H3AAH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1618G |
Description | IDC CBL - HHSC16H/AE16G/HHSC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.65000 | ¥16.65 |
| 10 | ¥14.49500 | ¥144.95 |
| 25 | ¥13.87320 | ¥346.83 |
| 50 | ¥13.56720 | ¥678.36 |
| 100 | ¥12.95030 | ¥1,295.03 |
| 250 | ¥11.71676 | ¥2,929.19 |
| 500 | ¥10.79176 | ¥5,395.88 |
| 1,000 | ¥9.25008 | ¥9,250.08 |
| 2,500 | ¥8.63341 | ¥21,583.52 |




