


H2PXS-2418G | |
|---|---|
DigiKey Part Number | H2PXS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-2418G |
Description | DIP CABLE - HDP24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.6"), Board In |
Number of Positions 24 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.99000 | ¥23.99 |
| 10 | ¥21.82700 | ¥218.27 |
| 25 | ¥20.67040 | ¥516.76 |
| 50 | ¥20.18860 | ¥1,009.43 |
| 100 | ¥19.22800 | ¥1,922.80 |
| 250 | ¥16.82420 | ¥4,206.05 |
| 500 | ¥16.34360 | ¥8,171.80 |
| 1,000 | ¥13.94012 | ¥13,940.12 |
| 2,500 | ¥12.97869 | ¥32,446.73 |




