


H2PXS-1636G | |
|---|---|
DigiKey Part Number | H2PXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1636G |
Description | DIP CABLE - HDP16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.26000 | ¥24.26 |
| 10 | ¥22.06900 | ¥220.69 |
| 25 | ¥20.89960 | ¥522.49 |
| 50 | ¥20.41240 | ¥1,020.62 |
| 100 | ¥19.44020 | ¥1,944.02 |
| 250 | ¥17.01004 | ¥4,252.51 |
| 500 | ¥16.52408 | ¥8,262.04 |
| 1,000 | ¥14.09411 | ¥14,094.11 |
| 2,500 | ¥13.12215 | ¥32,805.38 |




