


H2MXS-1636M | |
|---|---|
DigiKey Part Number | H2MXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-1636M |
Description | DIP CBL - HHDM16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.74000 | ¥28.74 |
| 10 | ¥26.09800 | ¥260.98 |
| 25 | ¥24.72040 | ¥618.01 |
| 50 | ¥24.14580 | ¥1,207.29 |
| 100 | ¥22.99540 | ¥2,299.54 |
| 250 | ¥20.12136 | ¥5,030.34 |
| 500 | ¥19.54640 | ¥9,773.20 |
| 1,000 | ¥16.67181 | ¥16,671.81 |
| 2,500 | ¥15.52209 | ¥38,805.22 |




