


H2MXS-1606G | |
|---|---|
DigiKey Part Number | H2MXS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-1606G |
Description | DIP CBL - HHDM16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.79000 | ¥7.79 |
| 10 | ¥6.54500 | ¥65.45 |
| 25 | ¥6.27400 | ¥156.85 |
| 50 | ¥6.14160 | ¥307.08 |
| 100 | ¥5.87490 | ¥587.49 |
| 250 | ¥5.34092 | ¥1,335.23 |
| 500 | ¥4.80678 | ¥2,403.39 |
| 1,000 | ¥4.27275 | ¥4,272.75 |
| 2,500 | ¥3.87221 | ¥9,680.52 |





