


H2MXH-4018M | |
|---|---|
DigiKey Part Number | H2MXH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-4018M |
Description | DIP CABLE - HDM40H/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.78000 | ¥37.78 |
| 10 | ¥34.34300 | ¥343.43 |
| 25 | ¥32.52760 | ¥813.19 |
| 50 | ¥31.77180 | ¥1,588.59 |
| 100 | ¥30.25790 | ¥3,025.79 |
| 250 | ¥26.47608 | ¥6,619.02 |
| 500 | ¥25.71956 | ¥12,859.78 |
| 1,000 | ¥21.93725 | ¥21,937.25 |
| 2,500 | ¥20.42438 | ¥51,060.95 |




