


H2MXH-1018M | |
|---|---|
DigiKey Part Number | H2MXH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1018M |
Description | DIP CABLE - HDM10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.01000 | ¥17.01 |
| 10 | ¥14.78100 | ¥147.81 |
| 25 | ¥14.15640 | ¥353.91 |
| 50 | ¥13.84120 | ¥692.06 |
| 100 | ¥13.21170 | ¥1,321.17 |
| 250 | ¥11.95384 | ¥2,988.46 |
| 500 | ¥11.01022 | ¥5,505.11 |
| 1,000 | ¥9.43728 | ¥9,437.28 |
| 2,500 | ¥8.80810 | ¥22,020.25 |




